HiKOKI KC18DPLJAZ KC18DPLJAZ Twin Pack 18V 2 x Multi Volt Li-ion

Order Code:

97-9971

Brand: HiKOKI MPN: KC18DPLJAZ EAN-13: 4966376337507
Qty Unit Price (Ex VAT)
1+ £850.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI KC18DPLJAZ Twin Pack contains the following:

1 x 18V DV18DBXL Combi Drill with a powerful brushless motor and a robust aluminium gearcase. Reactive Force Control (RFC) provides increased safety. Fitted with a high-performance Röhm chuck with a spindle lock and a built-in LED work light.

No Load Speed: 0-500/0-2,100/min.
Impact Rate: 0-31,500/bpm.
Max. Torque: 136Nm.
Torque Settings: 22.
Weight: 2.5kg.

1 x 18V WH18DBDL2 Impact Driver with a high power brushless motor and a triple hammer mechanism: three anvils for higher power and extended life. It offers a 4-mode speed selection and is IP65 rated for dust resistance and waterproofing.

No Load Speed: 0-2,900/min.
Impact Rate: 0-4,000/bpm.
Max. Torque: 207Nm.
Capacity: Screw 4-10mm, Bolt M5-M18; HT Bolt M5-M14; Self-drilling Screw Ø3.5-6.
Weight: 1.6kg.

Also supplied with: 2 x 18/36V 5/2.5Ah Multi Volt Li-ion Batteries, 1 x UC18YSL3 Charger, 1 x Side Handle for Combi and 1 x Carry Case.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot