HiKOKI KC18DGLJAZ KC18DGLJAZ Twin Pack 18V 2 x 1.5Ah Li-ion

MPN
KC18DGLJAZ
Brand
HiKOKI
EAN-13
4966376315451
Order Code
97-9970
Country of Origin
China

No longer stocked


The HiKOKI KC18DGLJAZ Twin Pack contains the following:

1 x 18V DV18DGL Combi Drill with a high power motor and two speed gearbox. The electric brake provides increased safety. Fitted with a soft grip handle for increased comfort.

No Load Speed: 0-350/0-1,400/min.
Impact Rate: 0-4,900/0-19,600/bpm.
Max. Torque: 55Nm.
Capacity: Brick 13mm, Wood 38mm, Steel 13mm.

1 x 18V WH18DGL Impact Driver with a high power motor. Raised rubber bumpers protect the tool from impacts. Fitted with a soft grip handle for increased comfort.

No Load Speed: 0-2,400/min.
Impact Rate: 0-3,200/bpm.
Max. Torque: 145Nm.
Capacity: Bolt M6-M14, HT bolt M6-M12.

Also supplied with: 2 x 18V 1.5Ah Li-ion Batteries, 1 x UC18YSL3 Charger and 1 x Carry Case.



Trustpilot