Christmas Opening Hours and Delivery Dates here

HiKOKI KC18DBFL2JDZ KC18DBFL2JDZ Twin Pack 18V 2 x Multi Volt Li-ion

Order Code:

97-9968

Brand: HiKOKI MPN: KC18DBFL2JDZ EAN-13: 4966376337491
Qty Unit Price (Ex VAT)
1+ £553.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI KC18DBFL2JDZ Twin Pack contains the following:

1 x 18V DV18DBFL2 Combi Drill with a brushless motor and compact design, only 189mm body length, making it ideal for confined spaces. Fitted with a soft grip handle for increased comfort.

No Load Speed: 0-400/1,800/min.
Impact Rate: 0-6,000/0-27,000/bpm.
Max. Torque: 70Nm.
Capacity: Brick 13mm, Wood 50mm, Metal 13mm.
Weight: 1.7kg.

1 x 18V WH18DBFL2 Impact Driver with a high power brushless motor. An electric brake provides increased safety. Fitted with a soft grip handle for increased comfort.

No Load Speed: 0-3,100/min.
Max. Torque: 172Nm.
Capacity: Screw 4-10mm, Bolt M5-M16, HT Bolt M5-M12.
Weight: 1.6kg.

Also supplied with 2 x 18/36V 5/2.5Ah Multi Volt Li-ion Batteries, 1 x UC18YSL3 Charger and 1 x Carry Case.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot