HiKOKI G12STX/J8 Angle Grinder 115mm Diamond Blade & Case 600W 110V

MPN
G12STX/J8
Brand
HiKOKI
EAN-13
4966376273256
Order Code
96-1788
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.30 £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The HiKOKI G12STX Angle Grinder has a powerful motor with excellent overload durability and a top mounted on/off switch. With a no voltage restart protection feature that prevents the tool from restarting after the power has been temporarily cut off during operation. Ideal for a multitude of applications including removal of castings and finishing of various types of steel, bronze and aluminium materials etc.

Supplied with: 1 x 115mm Diamond Blade, 1 x Side Handle, 1 x Wrench, 1 x Carry Case.

Specification:

Input Power: 600W
No Load Speed: 11,500/min.
Disc Size: 115mm
Spindle: M14
Overall Length: 254mm
Weight: 1.8kg

1 x HiKOKI G12STX/J8 Angle Grinder 115mm 110V version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 600W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot