G12STX/J7 Angle Grinder 115mm Diamond Blade & Case 600W 240V

HiKOKI Brand: HiKOKI

The HiKOKI G12STX Angle Grinder has a powerful motor with excellent overload durability and a top mounted on/off switch. With a no voltage restart protection feature that prevents the tool from restarting after the power has been temporarily cut off during operation. Ideal for a multitude of applications including removal of castings and finishing of various types of steel, bronze and aluminium materials etc.

Supplied with: 1 x 115mm Diamond Blade, 1 x Side Handle, 1 x Wrench, 1 x Carry Case.

Specification:

Input Power: 600W
No Load Speed: 11,500/min.
Disc Size: 115mm
Spindle: M14
Overall Length: 254mm
Weight: 1.8kg

1 x HiKOKI G12STX/J7 Angle Grinder 115mm 240V version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter
HiKOKI G12STX/J7 Angle Grinder 115mm Diamond Blade & Case 600W 240V
HiKOKI G12STX/J7 Angle Grinder 115mm Diamond Blade & Case 600W 240V
Standard range
Order code: 96-1787
MPN: G12STX/J7

Despatched within 2 working days - 5 in stock
1+ £50.00
Price per unit Ex VAT
240V Corded Angle Grinder N/A 600W 115mm
HiKOKI G12STX/J8 Angle Grinder 115mm Diamond Blade & Case 600W 110V
HiKOKI G12STX/J8 Angle Grinder 115mm Diamond Blade & Case 600W 110V
Standard range
Order code: 96-1788
MPN: G12STX/J8

Despatched within 2 working days - 20 in stock
1+ £54.00
Price per unit Ex VAT
110V Corded Angle Grinder N/A 600W 115mm

Trustpilot