HiKOKI DH24DVC SDS Plus Hammer Drill 3-Mode 24V 2 x 2.0Ah NiMH

MPN
DH24DVC
Brand
HiKOKI
EAN-13
4966376307029
Order Code
96-1747
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £499.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The HiKOKI DH24DVC SDS Plus Hammer Drill with 3-mode action in roto-stop. Ideal for hammer drilling, rotary drilling or chiselling. Variable speed and reverse, safety clutch. For use with SDS chisels, points and drill bits. Multi-angle chisel setting. Replaceable carbon brushes.

Supplied with: 2 x 24V 2.0Ah NiMH Batteries, 1 x 1 Hour Charger, 1 x Carry Case.

Specification:

Mode: Rotary, SDS Drilling, Chisel Only
No Load Speed: 0-1,250/min.
Impact Rate: 0-5,600/bpm
Impact Energy: 1.7 joules
Capacity: Concrete 20mm; Steel 13mm; Wood 27mm
Weight: 4.1kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot