HiKOKI CC14SF/240 Cut Off Saw 355mm 2000W 240V

MPN
CC14SF/240
Brand
HiKOKI
EAN-13
4966376281312
Order Code
96-1718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HiKOKI CC14SF Cut Off Saw has a powerful motor for heavy-duty applications with a sturdy aluminium housing for extended service life. It has externally accessible carbon brushes for easy service and maintenance.

One touch vice system allows quick feeding and easy tightening and cutting. The saw is also fitted with a spindle lock, that makes mounting and dismounting wheels more convenient. The soft grip handle provides added user comfort and there is a spark diversion guard for user safety.

Supplied with: 1 x Cut Off Wheel and 1 x Wrench.

Specification:

Input Power: 240V 2,000W, 110V 1640W
No Load Speed: 3,800/min.
Mitre Facility Left/Right: 0-45°
Capacity: Round Pipe 115mm, Shaped Steel 115 x 130mm
Wheel: 355 x 25.4mm bore
Weight: 16.0kg

1 x HiKOKI CC14SF/240 Cut Off Saw 355mm 2000W 240V version.


Type Saw

Reviews

Be the first to submit a review

Trustpilot