ForgeFix 10HTSS1030 High Tensile Set Screw ZP M10 x 30mm Bag 10

MPN
10HTSS1030
Brand
ForgeFix
EAN-13
5028485030652
Order Code
96-0777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.91
10+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Set Screws are made from grade 8.8 steel and are zinc plated for increased resistance to corrosion. They are fully threaded and conform to DIN 933 standards.
Can be used with many Nut types and washers.

APPLICATION:
For fastening together numerous types of material or to be fastened in to pre-tapped holes.
Widely used in many engineering applications.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

High Tensile Set Screw Zinc Plated M10 x 30 Bag 10


Type Set Screw
Thread Size M10
Length 30mm
Material Steel
Finish Zinc plated

Reviews

Be the first to submit a review

Trustpilot