Rapid 5000383 High Performance Rivets 3.2 x 8mm Blister of 50

MPN
5000383
Brand
Rapid Uk
EAN-13
4051661013430
Order Code
96-8634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rapid High Performance Rivets have high grade aluminium heads and steel pins. Ideal for all applications, these extra strong multipurpose rivets ensure a permanent fix. They are ideal for use on licence plates, mudguards, metal and plastic coverings, name places, metal sheets and repair work.

Each pack is supplied with a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Blister of 50.


Type Rivet
Diameter 3.2mm
Length 8mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot