Hifonics ZXE12S4 Car subwoofer passive 600 W 4 Ω

MPN
ZXE12S4
Brand
Hifonics
EAN-13
4251476409262
Order Code
19-0319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £76.39 £64.93
10+ £63.73
100+ £63.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hifonics ZXE12S4 is a car subwoofer specifically engineered for powerful and precise audio performance in vehicular environments. This passive subwoofer features a peak power handling capacity of 600 watts and an impedance of 4 ohms, making it suitable for integration with a variety of car audio systems that require deep, robust bass reproduction. The ZXE12S4 is designed to enhance the low-frequency output in automotive audio applications, providing superior sound quality and reliability. It is suitable for use in custom-built car audio systems where space efficiency and sound clarity are paramount. Its engineering ensures compatibility with amplifiers that can drive the rated power requirements effectively.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 600W
Mounting depth 135mm
Recess Diameter 276mm
SPL 89dB
Weight 1.14kg

Reviews

Be the first to submit a review

Trustpilot