Hifonics ZXE10S4 Hifonics subwoofer passive 500 W 4 Ω black 25 cm car audio

MPN
ZXE10S4
Brand
Hifonics
EAN-13
4251476409279
Order Code
19-0318
Country of Origin
China
View Full Product Range (4)

Discontinued


Hifonics ZXE10S4 is a 25 cm subwoofer designed for car audio systems, delivering a robust 500 W power handling capacity at a 4 O impedance. This passive subwoofer, featuring a sleek black finish, is engineered for integration into high-performance automotive sound environments, offering deep bass response and efficient sound reproduction. Its design is suitable for use in automotive audio applications requiring clear low-frequency sound without the need for active components, making it ideal for inclusion in custom sound system installations. The ZXE10S4's construction and engineering cater to the demands of both professional audio installers and enthusiasts seeking superior bass performance in compact form factors.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 500W
Mounting depth 120mm
Recess Diameter 238mm
SPL 87dB
Weight 1.14kg

Trustpilot