Hifonics VX-6.2W Car subwoofer enclosure 200 W 4 Ω speakers

MPN
VX-6.2W
Brand
Hifonics
EAN-13
0806586221538
Order Code
19-0317
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hifonics VX-6.2W car subwoofer enclosure, 00806586221538, offers a robust solution for automotive audio systems demanding high-performance sound reproduction. This subwoofer enclosure, rated at 200 watts with a 4-ohm impedance, is engineered to deliver deep bass frequencies while maintaining clarity and efficiency in diverse vehicular environments. It features a compact design that ensures applicability in various car audio installations, providing enhanced low-frequency response essential for both personal and commercial automotive audio enhancements. Ideal for integration into custom audio systems, the VX-6.2W is constructed to withstand the demands of high output performance, making it suitable for use in both private vehicles and professional automotive show installations where sound quality is paramount.
Type Car subwoofer enclosure
Impedance
Power - Rated 200W
Colour Black
Size 58mm

Reviews

Be the first to submit a review

Trustpilot