Hifonics TS-200R Car subwoofer passive 400W

MPN
TS-200R
Brand
Hifonics
EAN-13
4251476400788
Order Code
19-0313
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.19 £79.21
10+ £77.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hifonics TS-200R is a passive car subwoofer engineered to deliver a robust audio performance with a power handling capacity of 400 watts. Designed for integration into subwoofer enclosures, it enhances low-frequency sound reproduction, making it ideal for use in automotive audio systems where space and efficiency are critical. This subwoofer provides precise bass response and can be seamlessly incorporated into custom audio builds, offering reliable performance for both automotive enthusiasts and sound engineers. Its construction is intended to withstand the rigours of vehicular environments, offering durability and consistent sound quality. Suitable for a variety of car audio applications, the TS-200R is a versatile component for those seeking to elevate the auditory experience within a vehicle.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 400W
Colour Black
Dimensions (W x H x D) 340 x 290 x 310 mm
Frequency Range 25 - 200Hz
Height 290mm
Size 310mm
SPL 86dB
Weight 8.6kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot