Hifonics HFX35WK Car stereo power cable set 35 mm² 0.5 mm²

Order Code:

19-0308

Brand: Hifonics MPN: HFX35WK EAN-13: 4251476408425
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Hifonics HFX35WK is a car stereo power cable set designed to facilitate efficient power distribution in high-performance automotive audio systems. The set includes power cables with a cross-sectional area of 35 mm², which are suitable for heavy-duty power demands, and additional cables with a cross-sectional area of 0.5 mm² for auxiliary connections. The construction of these cables ensures minimal power loss and superior conductivity, essential for maintaining optimal audio performance. Typically utilised in custom car audio installations, these cables support seamless integration with high-powered amplifiers and audio components, providing engineers with reliable infrastructure for robust audio applications.
Type Car stereo power cable set
Cable Length 5m
Content 1
Product Type Car stereo power cable set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot