Hicon TOSLINK connector 631428

Hicon Brand: Hicon
The Hicon products are optical signal connectors designed for efficient data transmission, characterised by their black colour and single-pin configuration.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Misc Attribute 1 Mounting Direction Mounting Type Plug / Socket Termination Type Bend relief Colour Connection Number of pins
Hicon HI-TL01 Toslink Connector Plug, Optical Signal, Black, 1 Pin
Hicon HI-TL01 Toslink Connector Plug, Optical Signal, Black, 1 Pin
Standard range
Order code: 12-0748
MPN: HI-TL01

Despatched within 4 working days - 18 in stock
1+ £9.34
10+ £8.48
100+ £8.22
Price per unit Ex VAT
Metal Max. cable-Ø: 8mm In-Line Cable Mount Plug Solder TOSLINK connector No Black Soldering 1
Hicon POF-TOS TOSLINK Plug Black 1 Pin Optical Signal Connector 20 Mbit/s
Hicon POF-TOS TOSLINK Plug Black 1 Pin Optical Signal Connector 20 Mbit/s
Standard range
Order code: 12-0806
MPN: POF-TOS

Despatched within 4 working days - 44 in stock
2+ £3.69
Price per unit Ex VAT
Plastic Max. cable-Ø: 6mm TOSLINK connector No Black Soldering 1

Trustpilot