Hicon POF-TOS TOSLINK Plug Black 1 Pin Optical Signal Connector 20 Mbit/s

MPN
POF-TOS
Brand
Hicon
EAN-13
2050001342423
Order Code
12-0806
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Hicon POF-TOS TOSLINK connector is a straight plug with a single pin, available in black. It is designed as a Toshiba link for transmitting digital audio signals via fibre optic cables. Typically used in audio-visual systems, this connector ensures high-quality signal transmission without interference.
Type TOSLINK connector
Bend relief No
Colour Black
Connection Soldering
Connector Body Material Plastic
Misc Attribute 1 Max. cable-Ø: 6mm
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot