Hicon HI-TL01 Toslink Connector Plug, Optical Signal, Black, 1 Pin

MPN
HI-TL01
Brand
Hicon
EAN-13
2050001341990
Order Code
12-0748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.34 £9.34
10+ £8.48
100+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Hicon HI-TL01 is a TOSLINK connector plug featuring a straight design with a single pin. It is black and typically used for optical digital audio connections. Hicon manufactures this connector for securing reliable and quality audio transmission.
Type TOSLINK connector
Bend relief No
Colour Black
Connection Soldering
Connector Body Material Metal
Misc Attribute 1 Max. cable-Ø: 8mm
Mounting Direction In-Line
Mounting Type Cable Mount
Number of pins 1
Plug / Socket Plug
Termination Solder

Reviews

Be the first to submit a review

Trustpilot