Faithfull FAIBLHVY Hi Vis Nylon Brick Line 105m (344ft) Yellow

MPN
FAIBLHVY
Brand
Faithfull
EAN-13
5023969233734
Order Code
95-7808
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Pink Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Hi-vis nylon brick line stands out and is easy to find on site or in a toolbox.

Colour: Yellow
Length: 105 metres
Type: Twisted nylon


Type Line
Breaking Strength 26.4kg
Colour Yellow
Length 100m

Reviews

Be the first to submit a review

Trustpilot