HexArmor 6098204 AG8TW Polyester Sleeve Size 10 EN 388 1Piece

MPN
6098204
Brand
HexArmor
EAN-13
0815733012035
Order Code
09-3383
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.28
10+ £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor protective sleeve, AG8TW 6098204, is designed to offer superior cut resistance. Made from polyester, it provides reliable protection in demanding work environments. This item is ideal for workers handling sharp objects or operating in high-risk conditions.
Size 10
Colour Grey, Yellow, Black
Type Protective sleeve
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot