HexArmor 6098110 SharpsMaster Glove Size 10 Polyester Cotton EN388:2016

MPN
6098110
Brand
HexArmor
EAN-13
0815733011038
Order Code
09-3380
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HexArmor 6098110 SharpsMaster II 9014 are protective gloves designed for safety and durability. These work gloves, made of polyester and cotton, offer reliable hand protection according to EN 388:2016 standards. Ideal for workplace environments, they provide excellent protection against cuts and punctures.
Size 10
Colour White, Orange
Type Protective glove
Material (palm) Natural rubber
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot