HexArmor 6067011 Rig Lizard Gloves Cut-Proof Size 11 MaxGrip & Impact Protection

MPN
6067011
Brand
HexArmor
EAN-13
0810001795511
Order Code
09-3365
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £25.44 £21.62
10+ £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HexArmor Rig Lizard 2021X are cut-proof safety gloves crafted from cotton, polyester, and spandex. This protective gear is designed for workplace use, offering excellent cut resistance. Ideal for handling sharp objects, the HexArmor 6067011 gloves ensure worker safety.
Size 11
Colour Black, Red, Yellow
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot