HexArmor 6067010 Rig Lizard Glove Cut-Proof Size 10 Max Grip Impact Safe

MPN
6067010
Brand
HexArmor
EAN-13
0810001795504
Order Code
09-3364
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HexArmor 6067010 Rig Lizard 2021X are cut-proof gloves designed to provide optimal protection. Made from a blend of cotton, polyester, and spandex, these safety gloves offer both comfort and durability. They are ideal for use in demanding workplace environments where cut resistance is essential.
Size 10
Colour Black, Red, Yellow
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot