HexArmor 6066508 Helix 3003 Cut-Proof Glove Size 8 EN 397 Certified

MPN
6066508
Brand
HexArmor
EAN-13
0810001799137
Order Code
09-3352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.41 £22.45
10+ £21.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HexArmor Helix 3003 are safety gloves designed with polyethylene and polyamide for enhanced cut resistance. As cut-proof gloves, they are ideal for various workplace applications requiring protection against sharp objects. These work gloves, in size 8, are suitable for anyone needing reliable protective gloves in an industrial setting.
Size 8
Colour Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot