HexArmor 6066107 Helix 2062 Cut-Proof Gloves Size 7 EN 388 1 Pair

MPN
6066107
Brand
HexArmor
EAN-13
0810001793890
Order Code
09-3346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HexArmor Helix 2062 are cut-proof gloves designed for safety and protection, featuring a blend of polyethylene and fibreglass materials. Offering high cut resistance, these gloves are suitable for various workplace applications requiring hand protection. Manufactured by HexArmor, they meet the EN 388 standard and come in size 7 as a single pair.
Size 7
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot