HexArmor 6065109 Rig Lizard Glove Size 9 Max Grip Impact Protection

MPN
6065109
Brand
HexArmor
EAN-13
0812013028526
Order Code
09-3333
Country of Origin
China
View Full Product Range (29)

Discontinued


HexArmor Rig Lizard 7101 offers excellent protection as safety gloves made from nylon and spandex. These thermal protection gloves, identified by code 6065109, are designed for reliable use in demanding workplace environments. HexArmor 6065109 1 Pair is suitable for handling tasks that require enhanced durability and safety performance.
Size 9
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber

Trustpilot