HexArmor 6063807 PointGuard Ultra Glove Size 7 EN 388 1 Pair

MPN
6063807
Brand
HexArmor
EAN-13
0810001790684
Order Code
09-3311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £76.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor PointGuard Ultra 9032 gloves offer superior thermal protection and durability due to their innovative design. Constructed from Spandex and Polyester, these safety gloves are perfect for handling sharp objects in demanding work environments. Ideal for use in industries requiring high levels of hand protection, the HexArmor 6063807 gloves ensure safety and comfort in the workplace.
Size 7
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot