HexArmor 6061409 Helix 2082 Cut-Proof Aramid Fibre Gloves Size 9 EN 397

MPN
6061409
Brand
HexArmor
EAN-13
0815733013988
Order Code
09-3309
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £20.76 £17.65
10+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Made by HexArmor, these Helix 2082 cut-proof gloves utilise aramid fibre and polyamide for superior protection. Designed as cut-resistant safety gloves, they meet EN 397 standards and are ideal for workplace use. The gloves come in size 9, offering reliable hand protection in hazardous environments.
Size 9
Colour Yellow, Green, Black
Type Cut-proof glove
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot