HexArmor 6060909 Chrome SLT Gloves Cut-Proof Faux Leather Size 9

MPN
6060909
Brand
HexArmor
EAN-13
0812013029066
Order Code
09-3305
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HexArmor Chrome SLT™ 4070 safety gloves feature faux leather and polyethylene for cut resistance. These protective gloves are designed for use in workplace environments requiring high safety standards. HexArmor 6060909 1 Pair is ideal for tasks needing superior cut-proof protection.
Size 9
Colour Grey, Orange
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot