HexArmor 6001010 ThornArmor Gloves Size 10 EN388 Protective Pair

MPN
6001010
Brand
HexArmor
EAN-13
0815733019454
Order Code
09-3302
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £63.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HexArmor ThornArmor 3092 safety gloves provide excellent protection with a blend of polyester, spandex, and nylon materials. Featuring size 10 with EN 388 certification, these gloves are ideal for handling sharp objects. Suitable for a variety of workplace applications, these gloves offer robust thorn resistance and comfort.
Size 10
Colour Brown, Green, Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot