Hexagon Socket 1/4in Drive 10mm

Bahco Brand: Bahco

SBS60 series sockets featuring the dynamic drive profile, for higher efficiency and an optimal grip without damaging the bolts and nuts.

Manufactured from vanadium-extra steel, with nickel and matt chrome-plated finish.

1/4in square drive.

DIN 3124 / ISO 2725. 1/4in 10 DIN 3120 / ISO 1174.

Size: 10mm.

Description Image Product Buy Pricing (Ex VAT) Imperial or Metric Type
Bahco SBS60-12 Hexagon Socket 1/4in Drive 12mm
Bahco SBS60-12 Hexagon Socket 1/4in Drive 12mm
Standard range
Order code: 95-1852
MPN: SBS60-12

Despatched within 4 working days - 1 in stock
1+ £3.85
Price per unit Ex VAT
Metric Socket
Bahco SBS60-9 Hexagon Socket 1/4in Drive 9mm
Bahco SBS60-9 Hexagon Socket 1/4in Drive 9mm
Extended range
Order code: 95-1860
MPN: SBS60-9

Available to back orderPlease contact us for lead time
1+ £3.59
Price per unit Ex VAT
Socket


Trustpilot