Heuer 118 001 Compact Vice Jaw Width 120mm

MPN
118001
Brand
Heuer
EAN-13
4010898118011
Order Code
63-8547
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £226.00 £192.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This compact vice jaw from Heuer has a new, revolutionary quick adjustment "Quick Launch", which adjusts literally in no time - from 0 to 130mm in 3 seconds! The exchangeable, turnable jaws offer a smooth and grooved clamping surface, while the wide opening display with centimetre scale helps in setting the jaws.


  • Fastest possible margins without much cranking
  • Integrated pipe jaws keep pipes with Ø 5/8 to 2 inches
  • Pressure spring for secure locking
  • Compact design
  • Clamping depth: 65mm
  • Height: 128mm
  • Length: 295mm
  • Width: 120mm
  • Span (clamping jaws): 130mm
  • Tension: 10kN
  • Weight: 4.5kg
  • Manufacturer's part 118 001
Type Vice
Jaw Width 120mm
Tension 10kN

Reviews

Be the first to submit a review

Trustpilot