Herlitz 1600030 Cork noticeboard Wood Cork 400 mm x 600 mm

MPN
1600030
Brand
Herlitz
EAN-13
4008111600030
Order Code
19-0228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

Herlitz 1600030 is a cork noticeboard featuring a robust wooden frame and a natural cork surface, with dimensions of 400 mm by 600 mm. This product is engineered to provide a reliable and reusable posting surface suitable for a variety of environments, including offices, classrooms, and laboratories. The high-quality cork allows for excellent pin retention, ensuring that notices, drawings, and informational sheets remain securely in place. Common applications for this noticeboard include displaying schedules, reference materials, or project updates in locations where clear visual communication is essential.
Type Notice Board
Length 60cm
Colour Wood

Reviews

Be the first to submit a review

Trustpilot