Hercules 4780897 DGP DJ60 Over-ear headphones Corded Black Foldable

MPN
4780897
Brand
Hercules
EAN-13
3362934745912
Order Code
19-0206
Country of Origin
China
View Full Product Range (2)

Discontinued


Hercules 4780897 DGP DJ60 Over-ear headphones are designed with precision and engineered for reliability, featuring a corded black design that ensures consistent audio quality during professional applications. These foldable headphones are ideal for DJs and sound engineers who require durable and portable equipment, allowing them to monitor sound with accuracy and comfort in various environments. The headphones incorporate over-ear cushions that provide effective noise isolation, enhancing auditory focus in studio and live settings. The robust construction and ergonomic design make them suitable for extended use without sacrificing sound fidelity or comfort, catering to the rigorous demands of audio engineering and live performance scenarios.
Type Over-the-ear
Cable Length 3m
Colour Black
Frequency Range 15 - 22000kHz
Transfer Type Corded (1075100)
Weight 280g
3.5 mm connector Yes
Acoustic system Closed
Cables included Audio (3.5mm to 6.3mm)
Connectivity technology Wired
Control Type Universal
Depth 125mm
Driver unit 4.98cm
Ear coupling Circumaural
Foldable Yes
Harmonized System (HS) code 85183000
Headphone Features Foldable
Headphone frequency 15 - 22000 Hz
Headphone sensitivity 105 dB
Height 230mm
Impedance 32Ω
Microphone type Not available
Noise canceling Yes
Noise canceling type Passive
Noise reduction Yes
Product colour Black
Quick start guide Yes
Recommended usage Music
Wearing style Head-band
Width 225mm

Trustpilot