HER 41-10002 HER HX-12 In-ear headset Bluetooth Beige

MPN
41-10002
Brand
HER
EAN-13
4260416830776
Order Code
19-0204
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/07/2026

HER 41-10002, HER HX-12 In-ear headset Bluetooth Beige, is a cutting-edge audio device designed for optimal sound quality and wireless connectivity using Bluetooth technology. It features a compact and ergonomic in-ear design that provides comfort during extended periods of use, making it suitable for both professional and personal applications. The headset supports high-fidelity audio transmission, ideal for engineers working in environments where clear communication is critical, such as remote collaboration and field testing. Its beige colour offers a subtle, professional appearance, while the build quality ensures durability and long-term performance under various conditions.
Type In ear
Cable Length Wireless
Colour Beige
Control Type Universal
Frequency Range 20 - 10000Hz
Impedance 16Ω
Max. Range 10m
Power Supply Li-ion rechargeable battery (included)
Radio frequency 2.4GHz
Sound pressure 97dB
Transfer Type Bluetooth® (1075101)

Reviews

Be the first to submit a review

Trustpilot