Hensel STM 3600177 Grommet Cut-to-Fit Max Board 4mm Ø 13-26.5mm Grey

Image Representative of Range

Hensel STM 3600177 Grommet Cut-to-Fit Max Board 4mm Ø 13-26.5mm Grey

MPN
3600177
Brand
Hensel
EAN-13
4012591771777
Order Code
09-3227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Hensel STM 32 Grommet is a cut-to-fit piece, designed to accommodate a maximum board thickness of 4 mm. It is available in light grey and is typically used for electrical enclosures to ensure a secure and tidy seal around cables. The grommet's flexibility allows it to be tailored to specific installation requirements, making it versatile for various applications.
Type Grommet (cut-to-fit)
Colour Light grey
Diameter 32mm
Dimensions (Ø) 32mm
Halogen-free Yes
IP Rating IP55
Misc Attribute 1 STM 32
Misc Attribute 2 closed
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot