Hensel 3622003 Ste 21 V Grommet Light Grey 4mm Ø12-18mm 1piece Plug-in Nozzle

Image Representative of Range

Hensel 3622003 Ste 21 V Grommet Light Grey 4mm Ø12-18mm 1piece Plug-in Nozzle

MPN
3622003
Brand
Hensel
EAN-13
4012591770541
Order Code
09-3234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Hensel manufactures the Ste 21 V grommet, a cut-to-fit component ideal for accommodating board thicknesses up to 4 mm. The light grey grommet is often used to provide protective cable entry points in electrical and electronic installations. Its adaptable design ensures a secure fit in various applications.
Type Grommet (cut-to-fit)
Colour Light grey
Halogen-free No
IP Rating IP31
Misc Attribute 1 Ste 21 V
Misc Attribute 2 closed
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot