Hensel 3600181 Filler Ø20.5mm Sealing 6-13mm Indoor/Outdoor Use

MPN
3600181
Brand
Hensel
EAN-13
4012591771814
Order Code
09-3229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Hensel manufactures the ESM 20 filler, referenced as 3600181, which has a diameter of 20.5 mm. This product is typically used to fill or seal specific components in electrical installations. It is especially useful in maintaining the integrity and safety of electrical enclosures.
Type Filler
Dimensions (Ø) 20.5mm
Number of Ways Not Applicable
Colour Grey-white (RAL 7035)
Diameter 20.5mm

Reviews

Be the first to submit a review

Trustpilot