Hensel 36001031 LDM 32 B Cable Feedthru M32 Ø12-24mm Max 4mm Thick Black

Image Representative of Range

Hensel 36001031 LDM 32 B Cable Feedthru M32 Ø12-24mm Max 4mm Thick Black

MPN
36001031
Brand
Hensel
EAN-13
4012591122838
Order Code
09-3222
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Hensel LDM 32 B Cable feedthru is a black grommet designed for a maximum board thickness of 4 mm. This component, identified by the part number 36001031, is ideal for protecting and routing cables through panels. It is typically used in electrical installations to ensure organised and secure cable management.
Type Cable feedthru
Colour Black
Diameter 32mm
Dimensions (Ø) 32mm
Halogen-free Yes
IP Rating IP67
Misc Attribute 1 LDM 32 B
Misc Attribute 2 closed
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot