Helukabel Audio & Video Cable Assemblies Control lead 609455

HELUKABEL Brand: HELUKABEL
The components described are control leads manufactured by Helukabel and are characterised by their varied configurations and uniform black colour.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Bend radius (no. of ODs for flexible installation) Outside Diameter Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Length Bend radius (no. of ODs for fixed installation) Core layout Halogen-free Material Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute Nominal Voltage
Helukabel 10586 OZ-600 Control lead 4x0.75 mm² Black 100m
Helukabel 10586 OZ-600 Control lead 4x0.75 mm² Black 100m
Extended range
Order code: 04-2173
MPN: 10586

Back order - 18 availableBack-order availability date - 04/08/2026
1+ £124.53
Price per unit Ex VAT
4 7.5 7.70mm Black 0.75mm² Not Specified Finely stranded Polyvinyl Chloride (PVC) 100m 4 Plain copper wire, according to DIN VDE 0295, class 5, fine wire No PVC 100m +80°C +80°C -40°C -15°C OZ-600 600V
Helukabel 10590 OZ-600 control lead 6x0.75mm² black 100m
Helukabel 10590 OZ-600 control lead 6x0.75mm² black 100m
Extended range
Order code: 04-2174
MPN: 10590

Back order - 2 availableBack-order availability date - 10/08/2026
1+ £280.40
Price per unit Ex VAT
6 12.5 9.50mm Black 0.75mm² Not Specified Finely stranded Polyvinyl Chloride (PVC) 100m 4 Plain copper wire, according to DIN VDE 0295, class 5, fine wire No PVC 100m +80°C +80°C -40°C -15°C OZ-600 600V

Trustpilot