Helukabel 10586 OZ-600 Control lead 4x0.75 mm² Black 100m

Image Representative of Range

Helukabel 10586 OZ-600 Control lead 4x0.75 mm² Black 100m

MPN
10586
Brand
HELUKABEL
EAN-13
2050006079928
Order Code
04-2173
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £124.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/08/2026

Helukabel manufactures the OZ-600 control lead, which features a four-core design with a cross-sectional area of 0.75 mm² and is encased in a black sheath. This control lead excels in providing reliable performance over a length of 100 metres. It is typically used in machinery and automation systems for transmitting control signals.
Colour Black
Number of Cores 4
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute OZ-600
Nominal Voltage 600V
Number-coded Yes
Outside Diameter 7.70mm
Sold per metre No
Suited For Cable Carriers No
Test Voltage 8000V
Type OZ-600
Wire ID code DIN VDE 0293

Reviews

Be the first to submit a review

Trustpilot