Helukabel 99624 HELUcond PA6-L conduit black 16.80mm 50m durable

Image Representative of Range

Helukabel 99624 HELUcond PA6-L conduit black 16.80mm 50m durable

MPN
99624
Brand
HELUKABEL
EAN-13
2050005237688
Order Code
04-3668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £47.66
10+ £45.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 07/10/2026

The Helukabel 99624 HELUcond PA6-L conduit is a black protective sleeve measuring 16.80 mm in diameter and 50 meters in length. This conduit is designed for cable protection, providing heat resistance and quick fit installation for bundling and safeguarding cables. It is typically used in environments requiring robust cable management solutions.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 17mm
Compatible With HELUquick
Diameter 21.10mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot