Helukabel 99621 HELUcond Conduit Black 10mm x 50m PA6-L

Image Representative of Range

Helukabel 99621 HELUcond Conduit Black 10mm x 50m PA6-L

MPN
99621
Brand
HELUKABEL
EAN-13
2050005237657
Order Code
04-3667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 99621 HELUcond PA6-L conduit is a black, 10.00 mm protective cable sheath. It provides excellent cable protection over a 50 m length, ideal for cable bundling and trunking applications. This conduit is designed for quick and easy installation in environments requiring durable and reliable cable management.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 10mm
Compatible With HELUquick
Diameter 12.80mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot