HELUKABEL 99319 Gland PG48 Polyamide Silver-grey RAL 7001 1 Piece

Image Representative of Range

HELUKABEL 99319 Gland PG48 Polyamide Silver-grey RAL 7001 1 Piece

MPN
99319
Brand
HELUKABEL
EAN-13
2050003738866
Order Code
12-0697
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helukabel 99319 cable gland is a polyamide component in a silver-grey colour (RAL 7001), suitable for PG48 screw connections. Manufactured by Helukabel, it ensures secure and reliable cable entry with enhanced strain relief. Typically used in electrical and industrial applications, it provides effective protection for cables in various environments.
Thread Size PG48
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread PG48
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot