Helukabel 99281 SD conduit clip cover black 1pc

Image Representative of Range

Helukabel 99281 SD conduit clip cover black 1pc

MPN
99281
Brand
HELUKABEL
EAN-13
2050005242293
Order Code
04-3663
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Helukabel's SD Conduit clip cover, model 99281, is a black protective accessory designed for quick fit fastening. This product ensures secure and organised cable protection and bundling in various industrial applications. It is ideal for use with conduits and cable trunking systems to maintain cable integrity and safety.
Type Conduit clip cover
Colour Black
Material Polyamide 6
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute SD

Reviews

Be the first to submit a review

Trustpilot