Helukabel 99272 SH Tube holder black 12.00 mm 1pc

Image Representative of Range

Helukabel 99272 SH Tube holder black 12.00 mm 1pc

MPN
99272
Brand
HELUKABEL
EAN-13
2050005242026
Order Code
04-3659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Helukabel's 99272 SH Tube Holder is a black protective holder with a 12.00 mm diameter, suitable for cable protection and bundling. It features a quickfit fastener for easy installation in cable trunking systems. This product is commonly used for managing and securing cables in various industrial and domestic applications.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot