Helukabel 99271 SH Tube holder black 10.00 mm 1pc

Image Representative of Range

Helukabel 99271 SH Tube holder black 10.00 mm 1pc

MPN
99271
Brand
HELUKABEL
EAN-13
2050005242019
Order Code
04-3658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.471
100+ £0.462
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Helukabel 99271 SH Tube holder is a black, 10.00 mm quick-fit fastener designed for secure cable bundling and protection. Manufactured by Helukabel, it features robust construction ideal for applications requiring reliable cable management and protection. This tube holder is perfect for use in cable trunking, offering effective organisation and safeguarding of cable installations.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 10mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot