Helukabel 98436 HSSV 90° PG Hose Tail Black PG21 90-degree 1pc

Image Representative of Range

Helukabel 98436 HSSV 90° PG Hose Tail Black PG21 90-degree 1pc

MPN
98436
Brand
HELUKABEL
EAN-13
2050005239095
Order Code
04-3656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.11
10+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Helukabel 98436 HSSV 90° PG Hose tail is a black, PG21-sized connector designed for cable protection and management. Featuring a 90-degree angle, it is suitable for use in trunking and conduits to protect and bundle cables effectively. Ideal for heat protection and preventing cable wear, this product ensures secure cable installations in industrial and commercial settings.
Type Hose tail
Colour Black
Length 77.5mm
Material Polyamide 6
Internal Diameter 21mm
Angled 90-degree
Compatible With HELUcond
External thread PG21
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot