Helukabel 98246 Hose Tail M32 Straight 1pc ideal for connectors

Helukabel 98246 Hose Tail M32 Straight 1pc ideal for connectors

MPN
98246
Brand
HELUKABEL
EAN-13
4064161271392
Order Code
04-3652
Country of Origin
Germany

Discontinued


The Helukabel 98246 US M Hose Tail M32 Straight is designed for cable protection and bundling applications. This product features a quickfit fastener ideal for integrating with protective cable sheathing and conduits. Typically used in environments requiring heat and mechanical protection for cable management.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 36.00mm
Angled Straight
Compatible With SPR-A sleeving
External thread M32
Maximum Temperature +100°C
Min. temperature -25°C

Trustpilot