Helukabel 98243 Hose Tail M16 Straight 1pc High-Quality Connector

Image Representative of Range

Helukabel 98243 Hose Tail M16 Straight 1pc High-Quality Connector

MPN
98243
Brand
HELUKABEL
EAN-13
2050005245294
Order Code
04-3651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.50 £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Helukabel's 98243 US M Hose Tail is a straight, M16 protective cable accessory designed for securing and bundling cables. It features robust heat and cable protection, ideal for applications requiring efficient cable management. Typical uses include protective cable sheathing and installation in conduits and trunking systems.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 17mm
Angled Straight
Compatible With SPR-A sleeving
External thread M16
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot