Helukabel 98233 US M Hose Tail M10 straight 1pc tailored for efficiency

Image Representative of Range

Helukabel 98233 US M Hose Tail M10 straight 1pc tailored for efficiency

MPN
98233
Brand
HELUKABEL
EAN-13
4064161271378
Order Code
04-3648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Helukabel manufactures the 98233 US M Hose tail, designed with an M10 straight configuration. It features protective cable sheathing, ideal for cable protection, heat protection, and cable bundling. This product is typically used in applications requiring reliable cable management and quick-fit connections.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 10mm
Angled Straight
External thread M10
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot